Add To Favorites
Photo Not Available
36D132G050AA2A 1300µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.03570 $2,203.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36D132G050AA2A-ND
Copy   36D132G050AA2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36D132G050AA2A

Copy   36D132G050AA2A
Description CAP ALUM 1300UF 50V SCREW
Copy   CAP ALUM 1300UF 50V SCREW
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1300µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C

Copy   1300µF 50V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  1000 Hrs @ 85°C
Documents & Media
Datasheets 36D(E,X) Series
PCN Design/Specification Top Plate Material 16/Mar/2017
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 36D
Packaging ? Bulk ?
Part Status Active
Capacitance 1300µF
Tolerance -10%, +75%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.453" Dia (36.90mm)
Height - Seated (Max) 2.252" (57.20mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

03:48:59 2/17/2019