Add To Favorites
Photo Not Available
30D226M025BA2A 22µF 25V Aluminum Electrolytic Capacitors Axial, Can 13.27 Ohm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
570 7.09954 $4,046.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 30D226M025BA2A-ND
Copy   30D226M025BA2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30D226M025BA2A

Copy   30D226M025BA2A
Description CAP ALUM 22UF 20% 25V AXIAL
Copy   CAP ALUM 22UF 20% 25V AXIAL
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

22µF 25V Aluminum Electrolytic Capacitors Axial, Can 13.27 Ohm @ 120Hz 2000 Hrs @ 105°C

Copy   22µF 25V Aluminum Electrolytic Capacitors Axial, Can 13.27 Ohm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets 30D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 30D
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 13.27 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 67mA @ 120Hz
Ripple Current @ High Frequency 93.8mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia x 0.512" L (6.30mm x 13.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 570

09:56:08 1/21/2019