Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 30D107M100EF2T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

30D107M100EF2T

Description CAP ALUM 100UF 20% 100V AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

100µF 100V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Documents & Media
Datasheets 30D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 30D
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.433" Dia x 1.260" L (11.00mm x 32.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340

04:55:37 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
340 2.49638 $848.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback