Add To Favorites
Photo Not Available
299D476X0025FB6E3 47µF Conformal Coated Tantalum Capacitors 25V Radial - 3 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.75650 $2,878.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 299D476X0025FB6E3-ND
Copy   299D476X0025FB6E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

299D476X0025FB6E3

Copy   299D476X0025FB6E3
Description CAP TANT 47UF 20% 25V RADIAL
Copy   CAP TANT 47UF 20% 25V RADIAL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

47µF Conformal Coated Tantalum Capacitors 25V Radial - 3 Leads

Copy   47µF Conformal Coated Tantalum Capacitors 25V Radial - 3 Leads
Documents & Media
Datasheets 299D TANTALEX® Series, Triple-Lead
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTALEX®, 299D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial - 3 Leads
Size / Dimension 0.360" L x 0.360" W (9.14mm x 9.14mm)
Height - Seated (Max) 0.620" (15.74mm)
Lead Spacing -
Manufacturer Size Code F
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 299D476X0025FB1E3-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.66960

13:04:35 10/20/2018