Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.40400 $24.04
100 1.83540 $183.54
500 1.39840 $699.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-1201-1-ND
Copy   718-1201-1-ND
Quantity Available 1,344
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

199D106X9035D6B1E3

Copy   199D106X9035D6B1E3
Description CAP TANT 10UF 10% 35V RADIAL
Copy   CAP TANT 10UF 10% 35V RADIAL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 35V Radial

Copy   10µF Conformal Coated Tantalum Capacitors 35V Radial
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTALEX®, 199D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.498" (12.66mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-1201-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1201-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.06400
  • Bulk ? : 718-1185-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.58000
  • Tape & Box (TB) ? : 199D106X9035D6A1E3-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.06400

21:59:33 1/17/2019