Add To Favorites
195D105X9035D2T 1µF Conformal Coated Tantalum Capacitors 35V 1708 (4221 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.90180 $1,803.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 195D105X9035D2T-ND
Copy   195D105X9035D2T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

195D105X9035D2T

Copy   195D105X9035D2T
Description CAP TANT 1UF 10% 35V 1708
Copy   CAP TANT 1UF 10% 35V 1708
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µF Conformal Coated Tantalum Capacitors 35V 1708 (4221 Metric)

Copy   1µF Conformal Coated Tantalum Capacitors 35V 1708 (4221 Metric)
Documents & Media
Datasheets 195D Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 195D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1708 (4221 Metric)
Size / Dimension 0.165" L x 0.083" W (4.20mm x 2.10mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 2,000

09:29:36 12/16/2018