Add To Favorites
Photo Not Available
152D396X9050S2BE3 39µF Hermetically Sealed Tantalum Capacitors 50V Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.65160 $566.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 152D396X9050S2BE3-ND
Copy   152D396X9050S2BE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

152D396X9050S2BE3

Copy   152D396X9050S2BE3
Description CAP TANT 39UF 10% 50V AXIAL
Copy   CAP TANT 39UF 10% 50V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

39µF Hermetically Sealed Tantalum Capacitors 50V Axial

Copy   39µF Hermetically Sealed Tantalum Capacitors 50V Axial
Documents & Media
Datasheets 152D TANTALEX™ Series, Axial-Lead
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTALEX®, 152D
Packaging ? Bulk ?
Part Status Active
Capacitance 39µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code S
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25

18:40:24 11/14/2018