Add To Favorites
Photo Not Available
152D227X0020S2BE3 220µF Hermetically Sealed Tantalum Capacitors 20V Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.64400 $566.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 152D227X0020S2BE3-ND
Copy   152D227X0020S2BE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

152D227X0020S2BE3

Copy   152D227X0020S2BE3
Description CAP TANT 220UF 20% 20V AXIAL
Copy   CAP TANT 220UF 20% 20V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220µF Hermetically Sealed Tantalum Capacitors 20V Axial

Copy   220µF Hermetically Sealed Tantalum Capacitors 20V Axial
Documents & Media
Datasheets 152D TANTALEX™ Series, Axial-Lead
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTALEX®, 152D
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 20V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code S
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 25

12:20:11 3/26/2019