Add To Favorites
150D126X0060S2B 12µF Hermetically Sealed Tantalum Capacitors 60V Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.17600 $479.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 150D126X0060S2B-ND
Copy   150D126X0060S2B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

150D126X0060S2B

Copy   150D126X0060S2B
Description CAP TANT 12UF 20% 60V AXIAL
Copy   CAP TANT 12UF 20% 60V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12µF Hermetically Sealed Tantalum Capacitors 60V Axial

Copy   12µF Hermetically Sealed Tantalum Capacitors 60V Axial
Documents & Media
Datasheets 150D TANTALEX™ Series, Axial-Lead
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTALEX®, 150D
Packaging ? Bulk ?
Part Status Active
Capacitance 12µF
Tolerance ±20%
Voltage - Rated 60V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code S
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 25
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 150D126X0060S2T-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.66400

02:51:24 1/18/2019