Add To Favorites
150D124X9125A2B 0.12µF Hermetically Sealed Tantalum Capacitors 125V Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.29600 $729.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 150D124X9125A2B-ND
Copy   150D124X9125A2B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

150D124X9125A2B

Copy   150D124X9125A2B
Description CAP TANT 0.12UF 10% 125V AXIAL
Copy   CAP TANT 0.12UF 10% 125V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.12µF Hermetically Sealed Tantalum Capacitors 125V Axial

Copy   0.12µF Hermetically Sealed Tantalum Capacitors 125V Axial
Documents & Media
Datasheets 150D TANTALEX™ Series, Axial-Lead
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTALEX®, 150D
Packaging ? Bulk ?
Part Status Active
Capacitance 0.12µF
Tolerance ±10%
Voltage - Rated 125V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100

09:38:01 1/19/2019