Add To Favorites
Product Overview
Digi-Key Part Number 132B00102-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

132B00102

Description POT 1K OHM 2.75W WIREWOUND LIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Wirewound 2.75W Solder Turret

Documents & Media
Datasheets 132 Model
PCN Part Number SF-140-2014-Rev-0 17/Apr/2014
Online Catalog 132 Series
Product Attributes Select All
Categories
Manufacturer Vishay Spectrol
Series 132
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 1k
Tolerance ±3%
Number of Gangs 1
Built in Switch None
Power (Watts) 2.75W
Temperature Coefficient ±20ppm/°C
Number of Turns 1
Rotation Continuous
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Turret
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.2497" (6.34mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 132-0-0-102
13200102
SP132C-1.0K
SP132C-1.0K-ND

16:03:50 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.89000 $39.89
10 37.39300 $373.93
25 30.74520 $768.63
50 26.59040 $1,329.52
100 25.75950 $2,575.95
250 24.09756 $6,024.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback