Product Overview
Digi-Key Part Number SUP85N02-03-E3-ND
Copy   SUP85N02-03-E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SUP85N02-03-E3

Copy   SUP85N02-03-E3
Description MOSFET N-CH 20V 85A TO220AB
Copy   MOSFET N-CH 20V 85A TO220AB
Detailed Description

N-Channel 20V 85A (Tc) 250W (Tc) Through Hole TO-220AB

Copy   N-Channel 20V 85A (Tc) 250W (Tc) Through Hole TO-220AB
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 3mOhm @ 30A, 4.5V
Vgs(th) (Max) @ Id 450mV @ 2mA (Min)
Gate Charge (Qg) (Max) @ Vgs 200nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 21250pF @ 20V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 500

22:23:23 5/26/2019