Add To Favorites
SUM90140E-GE3 N-Channel 200V 90A (Tc) 375W (Tc) Surface Mount D²PAK (TO-263)
Product Overview
Digi-Key Part Number SUM90140E-GE3CT-ND
Copy   SUM90140E-GE3CT-ND
Quantity Available 4,667
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SUM90140E-GE3

Copy   SUM90140E-GE3
Description MOSFET N-CH 200V 90A D2PAK
Copy   MOSFET N-CH 200V 90A D2PAK
Detailed Description

N-Channel 200V 90A (Tc) 375W (Tc) Surface Mount D²PAK (TO-263)

Copy   N-Channel 200V 90A (Tc) 375W (Tc) Surface Mount D²PAK (TO-263)
Documents & Media
Datasheets SUM90140E
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series ThunderFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 17 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 96nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4132pF @ 100V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SUM90142E-GE3 - Vishay Siliconix | SUM90142E-GE3CT-ND DigiKey Electronics
  • SUM90142E-GE3
  • Vishay Siliconix
  • MOSFET N-CH 200V 90A TO263
  • Unit Price $3.90000
  • SUM90142E-GE3CT-ND
  • IPB107N20NAATMA1 - Infineon Technologies | IPB107N20NAATMA1CT-ND DigiKey Electronics
  • IPB107N20NAATMA1
  • Infineon Technologies
  • MOSFET N-CH 200V 88A TO263-3
  • Unit Price $9.19000
  • IPB107N20NAATMA1CT-ND
  • IPB110N20N3LFATMA1 - Infineon Technologies | IPB110N20N3LFATMA1CT-ND DigiKey Electronics
  • IPB110N20N3LFATMA1
  • Infineon Technologies
  • MOSFET N-CH 200 D2PAK-3
  • Unit Price $8.67000
  • IPB110N20N3LFATMA1CT-ND
  • IPB107N20N3GATMA1 - Infineon Technologies | IPB107N20N3GATMA1CT-ND DigiKey Electronics
  • IPB107N20N3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 200V 88A TO263-3
  • Unit Price $7.66000
  • IPB107N20N3GATMA1CT-ND
  • IPD200N15N3GATMA1 - Infineon Technologies | IPD200N15N3GATMA1CT-ND DigiKey Electronics
  • IPD200N15N3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 150V 50A TO252-3
  • Unit Price $3.07000
  • IPD200N15N3GATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names SUM90140E-GE3CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.25700 $32.57
100 2.67100 $267.10
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SUM90140E-GE3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.89750
  • Digi-Reel® ? : SUM90140E-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,667 - Immediate
  • Unit Price: Digi-Reel®

01:38:42 9/23/2018