USD
Favorite

SUM110P04-04L-E3 P-Channel 40V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2Pak)
Price & Procurement
3,562 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.67000 $4.67
10 4.19200 $41.92
25 3.96280 $99.07
100 3.17030 $317.03
250 2.99420 $748.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SUM110P04-04L-E3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: $2.73600
  • Cut Tape (CT)  : SUM110P04-04L-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,562 - Immediate
  • Unit Price: $4.67000

SUM110P04-04L-E3

Datasheet
Digi-Key Part Number SUM110P04-04L-E3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SUM110P04-04L-E3
Copy  
Description MOSFET P-CH 40V 110A D2PAK
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 40V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2Pak)

Copy  
Documents & Media
Datasheets SUM110P04-04L
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Assembly Site Add 9/Jun/2016
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 110A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 350nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 11200pF @ 25V
FET Feature -
Power Dissipation (Max) 3.75W (Ta), 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D2Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SUM110P04-05-E3

MOSFET P-CH 40V 110A D2PAK

Vishay Siliconix

$4.67000 Details

LS L29K-G1J2-1-Z

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.43000 Details

DSC6001JI2A-032.0000

MEMS OSC XO 32.0000MHZ CMOS SMD

Microchip Technology

$0.89000 Details

STM32F103ZET6TR

IC MCU 32BIT 512KB FLASH 144LQFP

STMicroelectronics

$10.06000 Details

TDZ15J,115

DIODE ZENER 15V 500MW SOD323F

Nexperia USA Inc.

$0.36000 Details

STD45P4LLF6AG

MOSFET P-CH 40V 50A DPAK

STMicroelectronics

$1.33000 Details
Additional Resources
Standard Package 1
Other Names SUM110P04-04L-E3DKR