Add To Favorites
SUM10250E-GE3 N-Channel 63.5A (Tc) 375W (Tc) Surface Mount D²PAK (TO-263)
Product Overview
Digi-Key Part Number SUM10250E-GE3CT-ND
Copy   SUM10250E-GE3CT-ND
Quantity Available 2,378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SUM10250E-GE3

Copy   SUM10250E-GE3
Description MOSFET N-CHANNEL 63.5A D2PAK
Copy   MOSFET N-CHANNEL 63.5A D2PAK
Detailed Description

N-Channel 63.5A (Tc) 375W (Tc) Surface Mount D²PAK (TO-263)

Copy   N-Channel  63.5A (Tc) 375W (Tc) Surface Mount D²PAK (TO-263)
Documents & Media
Datasheets SUM10250E
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series ThunderFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C 63.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 31 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 88nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3002pF @ 125V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRFS4229TRLPBF - Infineon Technologies | IRFS4229TRLPBFCT-ND DigiKey Electronics
  • IRFS4229TRLPBF
  • Infineon Technologies
  • MOSFET N-CH 250V 45A D2PAK
  • Unit Price $5.26000
  • IRFS4229TRLPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names SUM10250E-GE3CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.07700 $30.77
100 2.52290 $252.29
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

07:53:56 9/26/2018