SST4416-T1-E3 JFET N-Channel 30V 350mW Surface Mount SOT-23
Product Overview
Digi-Key Part Number SST4416-T1-E3CT-ND
Copy   SST4416-T1-E3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SST4416-T1-E3

Copy   SST4416-T1-E3
Description JFET N-CH 36V 5MA SOT-23
Copy   JFET N-CH 36V 5MA SOT-23
Detailed Description

JFET N-Channel 30V 350mW Surface Mount SOT-23

Copy   JFET N-Channel 30V  350mW Surface Mount SOT-23
Documents & Media
Datasheets 2N4416(A),SST4416
PCN Obsolescence/ EOL OBS 17/Mar/2008
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 5mA @ 15V
Voltage - Cutoff (VGS off) @ Id 3V @ 1nA
Input Capacitance (Ciss) (Max) @ Vds 2.2pF @ 15V
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SST4416-T1-E3CT

05:21:38 1/20/2019