SST201-T1-E3 JFET N-Channel 40V 350mW Surface Mount SOT-23
Product Overview
Digi-Key Part Number SST201-T1-E3CT-ND
Copy   SST201-T1-E3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SST201-T1-E3

Copy   SST201-T1-E3
Description JFET N-CH 25V .7MA SOT-23
Copy   JFET N-CH 25V .7MA SOT-23
Detailed Description

JFET N-Channel 40V 350mW Surface Mount SOT-23

Copy   JFET N-Channel 40V  350mW Surface Mount SOT-23
Documents & Media
Datasheets J/SST201,202,204 Series
PCN Obsolescence/ EOL OBS 17/Mar/2008
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 40V
Current - Drain (Idss) @ Vds (Vgs=0) 200µA @ 15V
Voltage - Cutoff (VGS off) @ Id 300mV @ 10nA
Input Capacitance (Ciss) (Max) @ Vds 4.5pF @ 15V
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBFJ201 - ON Semiconductor | MMBFJ201CT-ND DigiKey Electronics
  • MMBFJ201
  • ON Semiconductor
  • JFET N-CH 40V 350MW SOT23
  • Unit Price $0.45000
  • MMBFJ201CT-ND
  • MMBFJ202 - ON Semiconductor | MMBFJ202CT-ND DigiKey Electronics
  • MMBFJ202
  • ON Semiconductor
  • JFET N-CH 40V 350MW SOT23
  • Unit Price $0.45000
  • MMBFJ202CT-ND
  • SI2325DS-T1-E3 - Vishay Siliconix | SI2325DS-T1-E3CT-ND DigiKey Electronics
  • SI2325DS-T1-E3
  • Vishay Siliconix
  • MOSFET P-CH 150V 0.53A SOT23-3
  • Unit Price $1.15000
  • SI2325DS-T1-E3CT-ND
  • IRF9530NSTRLPBF - Infineon Technologies | IRF9530NSTRLPBFCT-ND DigiKey Electronics
  • IRF9530NSTRLPBF
  • Infineon Technologies
  • MOSFET P-CH 100V 14A D2PAK
  • Unit Price $1.46000
  • IRF9530NSTRLPBFCT-ND
  • SI7149ADP-T1-GE3 - Vishay Siliconix | SI7149ADP-T1-GE3CT-ND DigiKey Electronics
  • SI7149ADP-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 50A PPAK SO-8
  • Unit Price $1.04000
  • SI7149ADP-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SST201-T1-E3CT

11:06:36 12/12/2018