Add To Favorites
Photo Not Available
SQR40030ER_GE3 Surface Mount TO-252 (DPAK)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.27600 $12.76
100 0.99500 $99.50
500 0.82194 $410.97
1,000 0.64890 $648.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQR40030ER_GE3CT-ND
Copy   SQR40030ER_GE3CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQR40030ER_GE3

Copy   SQR40030ER_GE3
Description N-CHANNEL 40-V (D-S) 175C MOSF
Copy   N-CHANNEL 40-V (D-S) 175C MOSF
Detailed Description

Surface Mount TO-252 (DPAK)

Copy       Surface Mount TO-252 (DPAK)
Documents & Media
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Supplier Device Package TO-252 (DPAK)
Package / Case TO-252-4, DPak (3 Leads + Tab)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SQR40030ER_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQR40030ER_GE3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.58800
  • Digi-Reel® ? : SQR40030ER_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

22:47:22 8/18/2019