Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.31300 $1,156.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQP120N10-3M8_GE3-ND
Copy   SQP120N10-3M8_GE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQP120N10-3M8_GE3

Copy   SQP120N10-3M8_GE3
Description MOSFET N-CH 100V 120A TO220AB
Copy   MOSFET N-CH 100V 120A TO220AB
Detailed Description

N-Channel 100V 120A (Tc) 250W (Tc) Through Hole TO-220AB

Copy   N-Channel 100V 120A (Tc) 250W (Tc) Through Hole TO-220AB
Documents & Media
Datasheets SQP120N10-3M8
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3.8 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 190nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7230pF @ 25V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 500

05:49:19 1/23/2019