Add To Favorites
Product Overview
Digi-Key Part Number SQM60030E_GE3CT-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

SQM60030E_GE3

Description MOSFET N-CH 80V 120A D2PAK
Detailed Description

N-Channel 80V 120A (Tc) 375W (Tc) Surface Mount D²PAK (TO-263)

Documents & Media
Datasheets SQD40030E
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3.2 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 165nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 12000pF @ 25V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCR1V271MCL1GS - Nichicon | 493-13764-1-ND DigiKey Electronics
  • PCR1V271MCL1GS
  • Nichicon
  • CAP ALUM POLY 270UF 20% 35V SMD
  • Unit Price $3.33000
  • 493-13764-1-ND
Additional Resources
Standard Package ? 1
Other Names SQM60030E_GE3CT

17:11:34 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.37600 $33.76
100 2.76820 $276.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQM60030E_GE3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $1.96650
  • Digi-Reel® ? : SQM60030E_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 116 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback