Add To Favorites
SQJQ980EL-T1_GE3 Mosfet Array 2 N-Channel (Dual) 80V 36A (Tc) 187W Surface Mount PowerPAK® 8 x 8 Dual
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.51700 $25.17
100 2.02230 $202.23
500 1.57292 $786.46
1,000 1.30327 $1,303.27
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJQ980EL-T1_GE3CT-ND
Copy   SQJQ980EL-T1_GE3CT-ND
Quantity Available 1,827
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJQ980EL-T1_GE3

Copy   SQJQ980EL-T1_GE3
Description MOSFET 2 N-CH 80V POWERPAK8X8
Copy   MOSFET 2 N-CH 80V POWERPAK8X8
Detailed Description

Mosfet Array 2 N-Channel (Dual) 80V 36A (Tc) 187W Surface Mount PowerPAK® 8 x 8 Dual

Copy   Mosfet Array 2 N-Channel (Dual) 80V 36A (Tc) 187W Surface Mount PowerPAK® 8 x 8 Dual
Documents & Media
Datasheets SQJQ980EL
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 36A (Tc)
Rds On (Max) @ Id, Vgs 13.5 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Power - Max 187W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 8 x 8 Dual
Supplier Device Package PowerPAK® 8 x 8 Dual
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SQJQ980EL-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SQJQ980EL-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,827 - Immediate
  • Unit Price: Digi-Reel®

13:10:05 1/16/2019