Add To Favorites
SQJQ910EL-T1_GE3 Mosfet Array 2 N-Channel (Dual) 100V 70A (Tc) 187W Surface Mount PowerPAK® 8 x 8 Dual
Product Overview
Digi-Key Part Number SQJQ910EL-T1_GE3CT-ND
Copy   SQJQ910EL-T1_GE3CT-ND
Quantity Available 1,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJQ910EL-T1_GE3

Copy   SQJQ910EL-T1_GE3
Description MOSFET 2 N-CH 100V POWERPAK8X8
Copy   MOSFET 2 N-CH 100V POWERPAK8X8
Detailed Description

Mosfet Array 2 N-Channel (Dual) 100V 70A (Tc) 187W Surface Mount PowerPAK® 8 x 8 Dual

Copy   Mosfet Array 2 N-Channel (Dual) 100V 70A (Tc) 187W Surface Mount PowerPAK® 8 x 8 Dual
Documents & Media
Datasheets SQJQ910EL
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 70A (Tc)
Rds On (Max) @ Id, Vgs 8.6 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 58nC @ 10V
Power - Max 187W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 8 x 8 Dual
Supplier Device Package PowerPAK® 8 x 8 Dual
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STL115N10F7AG - STMicroelectronics | 497-17622-1-ND DigiKey Electronics
  • STL115N10F7AG
  • STMicroelectronics
  • MOSFET N-CH 100V 107A POWERFLAT
  • Unit Price $2.13000
  • 497-17622-1-ND
  • LM5069MM-2/NOPB - Texas Instruments | LM5069MM-2/NOPBCT-ND DigiKey Electronics
  • LM5069MM-2/NOPB
  • Texas Instruments
  • IC CTRLR HOT SWAP 48V 10-MSOP
  • Unit Price $3.00000
  • LM5069MM-2/NOPBCT-ND
  • Photo Not Available
  • KMS223GLFG
  • C&K
  • SWITCH TACTILE SPST-NO 0.01A 50V
  • Unit Price $0.67000
  • CKN10953CT-ND
  • M22-7130342 - Harwin Inc. | 952-1350-5-ND DigiKey Electronics
  • M22-7130342
  • Harwin Inc.
  • CONN RECEPT 2MM VERT AU 3POS
  • Unit Price $1.02000
  • 952-1350-5-ND
Additional Resources
Standard Package ? 1
Other Names SQJQ910EL-T1_GE3CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.35500 $23.55
100 1.89220 $189.22
500 1.47174 $735.87
1,000 1.21944 $1,219.44
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SQJQ910EL-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,480 - Immediate
  • Unit Price: Digi-Reel®

02:15:42 9/22/2018