Add To Favorites
SQJQ904E-T1_GE3 Mosfet Array 2 N-Channel (Dual) 40V 100A (Tc) 75W Surface Mount PowerPAK® 8 x 8 Dual
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.83300 $28.33
100 2.32270 $232.27
500 1.88078 $940.39
1,000 1.58620 $1,586.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJQ904E-T1_GE3CT-ND
Copy   SQJQ904E-T1_GE3CT-ND
Quantity Available 1,626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJQ904E-T1_GE3

Copy   SQJQ904E-T1_GE3
Description MOSFET 2 N-CH 40V POWERPAK8X8
Copy   MOSFET 2 N-CH 40V POWERPAK8X8
Detailed Description

Mosfet Array 2 N-Channel (Dual) 40V 100A (Tc) 75W Surface Mount PowerPAK® 8 x 8 Dual

Copy   Mosfet Array 2 N-Channel (Dual) 40V 100A (Tc) 75W Surface Mount PowerPAK® 8 x 8 Dual
Documents & Media
Datasheets SQJQ904E
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Rds On (Max) @ Id, Vgs 3.4 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 75nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5900pF @ 20V
Power - Max 75W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 8 x 8 Dual
Supplier Device Package PowerPAK® 8 x 8 Dual
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SQJQ904E-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJQ904E-T1_GE3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.46300
  • Digi-Reel® ? : SQJQ904E-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,626 - Immediate
  • Unit Price: Digi-Reel®

20:10:33 1/21/2019