Add To Favorites
SQJQ900E-T1_GE3 Mosfet Array 2 N-Channel (Dual) 40V 100A (Tc) 75W Surface Mount PowerPAK® 8 x 8 Dual
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.51700 $25.17
100 2.02230 $202.23
500 1.57292 $786.46
1,000 1.30327 $1,303.27
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJQ900E-T1_GE3CT-ND
Copy   SQJQ900E-T1_GE3CT-ND
Quantity Available 5,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJQ900E-T1_GE3

Copy   SQJQ900E-T1_GE3
Description MOSFET 2 N-CH 40V POWERPAK8X8
Copy   MOSFET 2 N-CH 40V POWERPAK8X8
Detailed Description

Mosfet Array 2 N-Channel (Dual) 40V 100A (Tc) 75W Surface Mount PowerPAK® 8 x 8 Dual

Copy   Mosfet Array 2 N-Channel (Dual) 40V 100A (Tc) 75W Surface Mount PowerPAK® 8 x 8 Dual
Documents & Media
Datasheets SQJQ900E Datasheet
EDA / CAD Models SQJQ900E-T1_GE3 by SnapEDA
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Rds On (Max) @ Id, Vgs 3.9 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 120nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5900pF @ 20V
Power - Max 75W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 8 x 8 Dual
Supplier Device Package PowerPAK® 8 x 8 Dual
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SQJQ906EL-T1_GE3 - Vishay Siliconix | SQJQ906EL-T1_GE3CT-ND DigiKey Electronics
  • SQJQ906EL-T1_GE3
  • Vishay Siliconix
  • MOSFET 2 N-CH 40V POWERPAK8X8
  • Unit Price $3.04000
  • SQJQ906EL-T1_GE3CT-ND
  • FDMC8010 - ON Semiconductor | FDMC8010CT-ND DigiKey Electronics
  • FDMC8010
  • ON Semiconductor
  • MOSFET N-CH 30V 8-PQFN
  • Unit Price $2.81000
  • FDMC8010CT-ND
  • NVMFD5C650NLWFT1G - ON Semiconductor | NVMFD5C650NLWFT1GOSCT-ND DigiKey Electronics
  • NVMFD5C650NLWFT1G
  • ON Semiconductor
  • MOSFET 2N-CH 60V 111A S08FL
  • Unit Price $2.20000
  • NVMFD5C650NLWFT1GOSCT-ND
  • STL15DN4F5 - STMicroelectronics | 497-10782-1-ND DigiKey Electronics
  • STL15DN4F5
  • STMicroelectronics
  • MOSFET 2N-CH 40V 60A POWERFLAT
  • Unit Price $3.23000
  • 497-10782-1-ND
  • BUK9K5R6-30EX - Nexperia USA Inc. | 1727-2469-1-ND DigiKey Electronics
  • BUK9K5R6-30EX
  • Nexperia USA Inc.
  • MOSFET 2N-CH 30V 40A 56LFPAK
  • Unit Price $1.51000
  • 1727-2469-1-ND
Additional Resources
Standard Package ? 1
Other Names SQJQ900E-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJQ900E-T1_GE3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.17805
  • Digi-Reel® ? : SQJQ900E-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,965 - Immediate
  • Unit Price: Digi-Reel®

12:37:50 1/16/2019