Add To Favorites
SQJQ466E-T1_GE3 N-Channel 60V 200A (Tc) 150W (Tc) Surface Mount PowerPAK® 8 x 8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.94000 $29.40
100 2.36240 $236.24
500 1.83742 $918.71
1,000 1.52243 $1,522.43
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJQ466E-T1_GE3CT-ND
Copy   SQJQ466E-T1_GE3CT-ND
Quantity Available 1,484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJQ466E-T1_GE3

Copy   SQJQ466E-T1_GE3
Description MOSFET N-CH 60V 200A POWERPAK8
Copy   MOSFET N-CH 60V 200A POWERPAK8
Detailed Description

N-Channel 60V 200A (Tc) 150W (Tc) Surface Mount PowerPAK® 8 x 8

Copy   N-Channel 60V 200A (Tc) 150W (Tc) Surface Mount PowerPAK® 8 x 8
Documents & Media
Datasheets SQJQ466E
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 200A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.9 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 180nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 10210pF @ 25V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 8 x 8
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CSD18540Q5B - Texas Instruments | 296-41076-1-ND DigiKey Electronics
  • CSD18540Q5B
  • Texas Instruments
  • MOSFET N-CH 60V 100A 8VSON
  • Unit Price $2.42000
  • 296-41076-1-ND
  • FDBL86566-F085 - ON Semiconductor | FDBL86566-F085CT-ND DigiKey Electronics
  • FDBL86566-F085
  • ON Semiconductor
  • MOSFET N-CH 60V 240A MO299A
  • Unit Price $3.07000
  • FDBL86566-F085CT-ND
Additional Resources
Standard Package ? 1
Other Names SQJQ466E-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJQ466E-T1_GE3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.37615
  • Digi-Reel® ? : SQJQ466E-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,484 - Immediate
  • Unit Price: Digi-Reel®

08:42:18 1/23/2019