Add To Favorites
SQJQ410EL-T1_GE3 N-Channel 40V 200A (Tc) 150W (Tc) Surface Mount PowerPAK® 8 x 8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.83300 $28.33
100 2.32270 $232.27
500 1.88078 $940.39
1,000 1.58620 $1,586.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJQ410EL-T1_GE3CT-ND
Copy   SQJQ410EL-T1_GE3CT-ND
Quantity Available 998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJQ410EL-T1_GE3

Copy   SQJQ410EL-T1_GE3
Description MOSFET N-CH 40V 200A POWERPAK8
Copy   MOSFET N-CH 40V 200A POWERPAK8
Detailed Description

N-Channel 40V 200A (Tc) 150W (Tc) Surface Mount PowerPAK® 8 x 8

Copy   N-Channel 40V 200A (Tc) 150W (Tc) Surface Mount PowerPAK® 8 x 8
Documents & Media
Datasheets SQJQ410EL
EDA / CAD Models SQJQ410EL-T1_GE3 by SnapEDA
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 200A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.2 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 220nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 14500pF @ 25V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 8 x 8
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NVMFS5C404NLAFT1G - ON Semiconductor | NVMFS5C404NLAFT1GOSCT-ND DigiKey Electronics
  • NVMFS5C404NLAFT1G
  • ON Semiconductor
  • MOSFET N-CH 40V 370A 5DFN
  • Unit Price $4.13000
  • NVMFS5C404NLAFT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SQJQ410EL-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SQJQ410EL-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®

00:22:14 1/19/2019