Add To Favorites
SQJA68EP-T1_GE3 N-Channel 100V 14A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59100 $5.91
100 0.45340 $45.34
500 0.35844 $179.22
1,000 0.28675 $286.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJA68EP-T1_GE3CT-ND
Copy   SQJA68EP-T1_GE3CT-ND
Quantity Available 3,036
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJA68EP-T1_GE3

Copy   SQJA68EP-T1_GE3
Description MOSFET N-CH 100V 14A POWERPAKSO
Copy   MOSFET N-CH 100V 14A POWERPAKSO
Detailed Description

N-Channel 100V 14A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 100V 14A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SQJA68EP
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 14A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 92mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 280pF @ 25V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SQJ476EP-T1_GE3 - Vishay Siliconix | SQJ476EP-T1_GE3CT-ND DigiKey Electronics
  • SQJ476EP-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 100V 23A POWERPAKSO
  • Unit Price $0.76000
  • SQJ476EP-T1_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SQJA68EP-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJA68EP-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.25230
  • Digi-Reel® ? : SQJA68EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,036 - Immediate
  • Unit Price: Digi-Reel®

07:51:33 8/17/2019