Add To Favorites
SQJ850EP-T1_GE3 N-Channel 60V 24A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.67000 $16.70
100 1.34220 $134.22
500 1.04392 $521.96
1,000 0.86497 $864.97
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJ850EP-T1_GE3CT-ND
Copy   SQJ850EP-T1_GE3CT-ND
Quantity Available 8,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJ850EP-T1_GE3

Copy   SQJ850EP-T1_GE3
Description MOSFET N-CH 60V 24A
Copy   MOSFET N-CH 60V 24A
Detailed Description

N-Channel 60V 24A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 60V 24A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SQJ850EP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin SIL-044-2014-Rev-1 20/May/2014
PCN Part Number New Ordering Code 19/Mar/2015
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 24A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 23 mOhm @ 10.3A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1225pF @ 30V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SQJ464EP-T1_GE3 - Vishay Siliconix | SQJ464EP-T1_GE3CT-ND DigiKey Electronics
  • SQJ464EP-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 60V 32A POWERPAKSO-8
  • Unit Price $1.09000
  • SQJ464EP-T1_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SQJ850EP-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJ850EP-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.78185
  • Digi-Reel® ? : SQJ850EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,895 - Immediate
  • Unit Price: Digi-Reel®

12:10:02 10/17/2018