Add To Favorites
SQJ463EP-T1_GE3 P-Channel 40V 30A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.42500 $34.25
100 2.83000 $283.00
500 2.31448 $1,157.24
1,000 1.97079 $1,970.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJ463EP-T1_GE3CT-ND
Copy   SQJ463EP-T1_GE3CT-ND
Quantity Available 5,805
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJ463EP-T1_GE3

Copy   SQJ463EP-T1_GE3
Description MOSFET P-CH 40V 30A
Copy   MOSFET P-CH 40V 30A
Detailed Description

P-Channel 40V 30A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8

Copy   P-Channel 40V 30A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SQJ463EP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin SIL-040-2014-Rev-3 22/Sep/2014
PCN Part Number New Ordering Code 19/Mar/2015
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 10 mOhm @ 18A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 150nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5875pF @ 20V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NVMFS5C670NLWFAFT1G - ON Semiconductor | NVMFS5C670NLWFAFT1GOSCT-ND DigiKey Electronics
  • NVMFS5C670NLWFAFT1G
  • ON Semiconductor
  • MOSFET N-CH 60V 17A 71A 5DFN
  • Unit Price $1.24000
  • NVMFS5C670NLWFAFT1GOSCT-ND
  • 0436500700 - Molex | WM2423-ND DigiKey Electronics
  • 0436500700
  • Molex
  • CONN HEADER R/A 7POS 3MM
  • Unit Price $1.82000
  • WM2423-ND
  • 9-146257-0-07 - TE Connectivity AMP Connectors | A34977-07-ND DigiKey Electronics
  • 9-146257-0-07
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 14POS 2.54MM
  • Unit Price $1.69000
  • A34977-07-ND
  • ASMDC300F/24-2 - Littelfuse Inc. | F9962CT-ND DigiKey Electronics
  • ASMDC300F/24-2
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 3A 2SMD
  • Unit Price $0.97000
  • F9962CT-ND
  • SQ2308CES-T1_GE3 - Vishay Siliconix | SQ2308CES-T1_GE3CT-ND DigiKey Electronics
  • SQ2308CES-T1_GE3
  • Vishay Siliconix
  • MOSFET N-CH 60V 2.3A
  • Unit Price $0.73000
  • SQ2308CES-T1_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SQJ463EP-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJ463EP-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.82355
  • Digi-Reel® ? : SQJ463EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,805 - Immediate
  • Unit Price: Digi-Reel®

17:38:57 3/22/2019