Add To Favorites
SQJ460AEP-T1_GE3 Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.09400 $10.94
100 0.85280 $85.28
500 0.70452 $352.26
1,000 0.55620 $556.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJ460AEP-T1_GE3CT-ND
Copy   SQJ460AEP-T1_GE3CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJ460AEP-T1_GE3

Copy   SQJ460AEP-T1_GE3
Description MOSFET N-CH 60V 32A PPAK SO-8
Copy   MOSFET N-CH 60V 32A PPAK SO-8
Detailed Description

Surface Mount PowerPAK® SO-8

Copy       Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SQJ460EP-T1-GE3
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SQJ460AEP-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJ460AEP-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.56000
  • Digi-Reel® ? : SQJ460AEP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

02:43:18 8/23/2019