Add To Favorites
SQD50034E_GE3 N-Channel 60V 100A (Tc) 107W (Tc) Surface Mount TO-252AA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.31300 $13.13
100 1.02340 $102.34
500 0.84542 $422.71
1,000 0.66744 $667.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQD50034E_GE3CT-ND
Copy   SQD50034E_GE3CT-ND
Quantity Available 2,050
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQD50034E_GE3

Copy   SQD50034E_GE3
Description MOSFET N-CH 60V 100A TO-252
Copy   MOSFET N-CH 60V 100A TO-252
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 60V 100A (Tc) 107W (Tc) Surface Mount TO-252AA

Copy   N-Channel 60V 100A (Tc) 107W (Tc) Surface Mount TO-252AA
Documents & Media
Datasheets SQD50034E Datasheet
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 90nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6600pF @ 25V
FET Feature -
Power Dissipation (Max) 107W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252AA
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SQD50034E_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQD50034E_GE3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.60480
  • Digi-Reel® ? : SQD50034E_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,050 - Immediate
  • Unit Price: Digi-Reel®

10:35:06 8/25/2019