Add To Favorites
SQD100N02-3M5L_GE3 N-Channel 20V 100A (Tc) 83W (Tc) Surface Mount TO-252AA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.27600 $12.76
100 0.99500 $99.50
500 0.82194 $410.97
1,000 0.64890 $648.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQD100N02-3M5L_GE3CT-ND
Copy   SQD100N02-3M5L_GE3CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQD100N02-3M5L_GE3

Copy   SQD100N02-3M5L_GE3
Description MOSFET N-CH 20V 100A TO252AA
Copy   MOSFET N-CH 20V 100A TO252AA
Detailed Description

N-Channel 20V 100A (Tc) 83W (Tc) Surface Mount TO-252AA

Copy   N-Channel 20V 100A (Tc) 83W (Tc) Surface Mount TO-252AA
Documents & Media
Datasheets SQD100N02-3M5L
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5500pF @ 10V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252AA
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDD3706 - ON Semiconductor | FDD3706FSCT-ND DigiKey Electronics
  • FDD3706
  • ON Semiconductor
  • MOSFET N-CH 20V 14.7A D-PAK
  • Unit Price $1.06000
  • FDD3706FSCT-ND
Additional Resources
Standard Package ? 1
Other Names SQD100N02-3M5L_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQD100N02-3M5L_GE3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.58800

17:07:11 8/23/2019