Add To Favorites
Product Overview
Digi-Key Part Number SQA410EJ-T1_GE3CT-ND
Quantity Available 1,254
Can ship immediately
Manufacturer

Manufacturer Part Number

SQA410EJ-T1_GE3

Description MOSFET N-CH 20V 7.8A SC70-6
Detailed Description

N-Channel 20V 7.8A (Tc) 13.6W (Tc) Surface Mount

Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 7.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 28 mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 485pF @ 10V
FET Feature -
Power Dissipation (Max) 13.6W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MBRS540T3G - ON Semiconductor | MBRS540T3GOSCT-ND DigiKey Electronics
  • MBRS540T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 5A SMC
  • Unit Price $0.67000
  • MBRS540T3GOSCT-ND
  • SIA426DJ-T1-GE3 - Vishay Siliconix | SIA426DJ-T1-GE3CT-ND DigiKey Electronics
  • SIA426DJ-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 20V 4.5A SC70-6
  • Unit Price $1.12000
  • SIA426DJ-T1-GE3CT-ND
  • BSS806NEH6327XTSA1 - Infineon Technologies | BSS806NEH6327XTSA1CT-ND DigiKey Electronics
  • BSS806NEH6327XTSA1
  • Infineon Technologies
  • MOSFET N-CH 20V 2.3A SOT23
  • Unit Price $0.53000
  • BSS806NEH6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names SQA410EJ-T1_GE3CT

19:22:44 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.63200 $6.32
100 0.47370 $47.37
500 0.34736 $173.68
1,000 0.26842 $268.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQA410EJ-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23761
  • Digi-Reel® ? : SQA410EJ-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback