USD
Favorite

SQ7415AEN-T1_GE3 P-Channel 60V 16A (Tc) 53W (Tc) Surface Mount PowerPAK® 1212-8
Price & Procurement
12,614 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75200 $7.52
25 0.70680 $17.67
100 0.51300 $51.30
500 0.42864 $214.32
1,000 0.36480 $364.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQ7415AEN-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.34200
  • Digi-Reel®  : SQ7415AEN-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,614 - Immediate
  • Unit Price: Digi-Reel®

SQ7415AEN-T1_GE3

Datasheet
Digi-Key Part Number SQ7415AEN-T1_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQ7415AEN-T1_GE3
Copy  
Description MOSFET P-CH 60V 16A 1212-8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 60V 16A (Tc) 53W (Tc) Surface Mount PowerPAK® 1212-8

Copy  
Documents & Media
Datasheets SQ7415AEN
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin SIL-040-2014-Rev-3 22/Sep/2014
PCN Part Number New Ordering Code 19/Mar/2015
HTML Datasheet SQ7415AEN
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 65mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1385pF @ 25V
FET Feature -
Power Dissipation (Max) 53W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
Base Part Number SQ7415
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MURS120T3G

DIODE GEN PURP 200V 2A SMB

ON Semiconductor

$0.40000 Details

TPS40200QDRQ1

IC REG CTRLR BUCK 8SOIC

Texas Instruments

$2.24000 Details

25LC256-H/SN

IC EEPROM 256K SPI 5MHZ 8SOIC

Microchip Technology

$1.24000 Details

LP211D

IC DIFF COMPARATOR 8-SOIC

Texas Instruments

$1.47000 Details

FDN337N

MOSFET N-CH 30V 2.2A SSOT3

ON Semiconductor

$0.41000 Details

TPS3808G01DBVT

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

$1.61000 Details
Additional Resources
Standard Package 1
Other Names SQ7415AEN-T1-GE3CT
SQ7415AEN-T1-GE3CT-ND
SQ7415AEN-T1_GE3CT