Add To Favorites
SQ7414AEN-T1_GE3 N-Channel 60V 16A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.95200 $9.52
100 0.73420 $73.42
500 0.54384 $271.92
1,000 0.43507 $435.07
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQ7414AEN-T1_GE3CT-ND
Copy   SQ7414AEN-T1_GE3CT-ND
Quantity Available 673
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQ7414AEN-T1_GE3

Copy   SQ7414AEN-T1_GE3
Description MOSFET N-CH 60V 5.6A PPAK 1212-8
Copy   MOSFET N-CH 60V 5.6A PPAK 1212-8
Detailed Description

N-Channel 60V 16A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8

Copy   N-Channel 60V 16A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8
Documents & Media
Datasheets SQ7414AEN
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin SIL-054-2014-Rev-2 22/Sep/2014
PCN Part Number New Ordering Code 19/Mar/2015
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 26 mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 980pF @ 30V
FET Feature -
Power Dissipation (Max) 62W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SQ7415AEN-T1_GE3 - Vishay Siliconix | SQ7415AEN-T1_GE3CT-ND DigiKey Electronics
  • SQ7415AEN-T1_GE3
  • Vishay Siliconix
  • MOSFET P-CH 60V 16A 1212-8
  • Unit Price $1.00000
  • SQ7415AEN-T1_GE3CT-ND
  • CB3LV-3C-12M0000 - CTS-Frequency Controls | CTX292LVCT-ND DigiKey Electronics
  • CB3LV-3C-12M0000
  • CTS-Frequency Controls
  • XTAL OSC XO 12.0000MHZ HCMOS TTL
  • Unit Price $1.41000
  • CTX292LVCT-ND
  • B3S-1002P - Omron Electronics Inc-EMC Div | SW837CT-ND DigiKey Electronics
  • B3S-1002P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $1.01000
  • SW837CT-ND
  • PGB102ST23WR - Littelfuse Inc. | F2596CT-ND DigiKey Electronics
  • PGB102ST23WR
  • Littelfuse Inc.
  • TVS DIODE 24V 150V SOT23-3
  • Unit Price $1.01000
  • F2596CT-ND
  • MAX811TEUS+T - Maxim Integrated | MAX811TEUS+TCT-ND DigiKey Electronics
  • MAX811TEUS+T
  • Maxim Integrated
  • IC MPU V-MONITOR 3.08V SOT143-4
  • Unit Price $3.22000
  • MAX811TEUS+TCT-ND
Additional Resources
Standard Package ? 1
Other Names SQ7414AEN-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SQ7414AEN-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 673 - Immediate
  • Unit Price: Digi-Reel®

20:21:37 1/22/2019