Add To Favorites
Product Overview
Digi-Key Part Number SQ3456BEV-T1_GE3CT-ND
Quantity Available 21,656
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 30V 7.8A 6TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

N-Channel 30V 7.8A (Tc) 4W (Tc) Surface Mount 6-TSOP

Documents & Media
Datasheets SQ3456BEV
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin SIL-048-2014-Rev-1 20/May/2014
PCN Part Number New Ordering Code 19/Mar/2015
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 370pF @ 15V
FET Feature -
Power Dissipation (Max) 4W (Tc)
Rds On (Max) @ Id, Vgs 35 mOhm @ 6A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
Additional Resources
Standard Package ? 1
Other Names SQ3456BEV-T1-GE3CT

13:59:49 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.65300 $6.53
100 0.48950 $48.95
500 0.35894 $179.47
1,000 0.27736 $277.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQ3456BEV-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.24552
  • Digi-Reel® ? : SQ3456BEV-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,656 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback