Add To Favorites
Product Overview
Digi-Key Part Number SQ1922EEH-T1_GE3CT-ND
Quantity Available 343
Can ship immediately
Manufacturer

Manufacturer Part Number

SQ1922EEH-T1_GE3

Description MOSFET 2N-CH 20V SC70-6
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 840mA (Tc) 1.5W Surface Mount SC-70-6

Documents & Media
Datasheets SQ1922EEH
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 840mA (Tc)
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
Power - Max 1.5W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC4361IDC-2#TRMPBF - Linear Technology/Analog Devices | LTC4361IDC-2#TRMPBFCT-ND DigiKey Electronics
  • LTC4361IDC-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC OVERVOLTAGE PROT CONT 8-DFN
  • Unit Price $3.87000
  • LTC4361IDC-2#TRMPBFCT-ND
  • DMG1016UDW-7 - Diodes Incorporated | DMG1016UDW-7DICT-ND DigiKey Electronics
  • DMG1016UDW-7
  • Diodes Incorporated
  • MOSFET N/P-CH 20V SOT363
  • Unit Price $0.59000
  • DMG1016UDW-7DICT-ND
  • LTST-C19HE1WT - Lite-On Inc. | 160-2162-1-ND DigiKey Electronics
  • LTST-C19HE1WT
  • Lite-On Inc.
  • LED RGB DIFFUSED CHIP SMD
  • Unit Price $0.59000
  • 160-2162-1-ND
  • FDG6303N - ON Semiconductor | FDG6303NCT-ND DigiKey Electronics
  • FDG6303N
  • ON Semiconductor
  • MOSFET 2N-CH 25V 0.5A SC70-6
  • Unit Price $0.59000
  • FDG6303NCT-ND
  • PMGD290XN,115 - Nexperia USA Inc. | 1727-3126-1-ND DigiKey Electronics
  • PMGD290XN,115
  • Nexperia USA Inc.
  • MOSFET 2N-CH 20V 0.86A 6TSSOP
  • Unit Price $0.46000
  • 1727-3126-1-ND
Additional Resources
Standard Package ? 1
Other Names SQ1922EEH-T1_GE3CT

06:49:24 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.45500 $4.55
100 0.34110 $34.11
500 0.25016 $125.08
1,000 0.19331 $193.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SQ1922EEH-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback