Add To Favorites
SQ1440EH-T1_GE3 N-Channel 60V 1.7A (Tc) 3.3W (Tc) Surface Mount SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54400 $5.44
100 0.40790 $40.79
500 0.29912 $149.56
1,000 0.23113 $231.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQ1440EH-T1_GE3CT-ND
Copy   SQ1440EH-T1_GE3CT-ND
Quantity Available 2,581
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQ1440EH-T1_GE3

Copy   SQ1440EH-T1_GE3
Description MOSFET N-CH 60V 1.6A SC70-6
Copy   MOSFET N-CH 60V 1.6A SC70-6
Detailed Description

N-Channel 60V 1.7A (Tc) 3.3W (Tc) Surface Mount SC-70-6

Copy   N-Channel 60V 1.7A (Tc) 3.3W (Tc) Surface Mount SC-70-6
Documents & Media
Datasheets SQ1440EH
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 120 mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 344pF @ 15V
FET Feature -
Power Dissipation (Max) 3.3W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SQ1440EH-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQ1440EH-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20460
  • Digi-Reel® ? : SQ1440EH-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,581 - Immediate
  • Unit Price: Digi-Reel®

18:07:27 12/10/2018