Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SMM2348ES-T1-GE3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMM2348ES-T1-GE3

Description MOSFET N-CH 30V 8A SOT23-3
Detailed Description

N-Channel 30V 8A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)

Documents & Media
Datasheets SMM2348ES
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 24 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 540pF @ 15V
FET Feature -
Power Dissipation (Max) 3W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Additional Resources
Standard Package ? 3,000

05:45:37 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 7.36000 $22,080.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback