Add To Favorites
SIZF916DT-T1-GE3 Mosfet Array 2 N-Channel (Dual) 30V 23A (Ta), 40A (Tc) 3.4W (Ta), 26.6W (Tc), 4W (Ta), 60W (Tc) Surface Mount 8-PowerPair® (6x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.43600 $14.36
100 1.11940 $111.94
500 0.92470 $462.35
1,000 0.73002 $730.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIZF916DT-T1-GE3CT-ND
Copy   SIZF916DT-T1-GE3CT-ND
Quantity Available 5,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIZF916DT-T1-GE3

Copy   SIZF916DT-T1-GE3
Description MOSFET N-CH DUAL 30V
Copy   MOSFET N-CH DUAL 30V
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 23A (Ta), 40A (Tc) 3.4W (Ta), 26.6W (Tc), 4W (Ta), 60W (Tc) Surface Mount 8-PowerPair® (6x5)

Copy   Mosfet Array 2 N-Channel (Dual) 30V 23A (Ta), 40A (Tc) 3.4W (Ta), 26.6W (Tc), 4W (Ta), 60W (Tc) Surface Mount 8-PowerPair® (6x5)
Documents & Media
Datasheets SIZF916DT
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 23A (Ta), 40A (Tc)
Rds On (Max) @ Id, Vgs 4mOhm @ 10A, 10V, 1.25mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA, 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V, 95nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1060pF @ 15V, 4320pF @ 15V
Power - Max 3.4W (Ta), 26.6W (Tc), 4W (Ta), 60W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package 8-PowerPair® (6x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSC0921NDIATMA1 - Infineon Technologies | BSC0921NDIATMA1CT-ND DigiKey Electronics
  • BSC0921NDIATMA1
  • Infineon Technologies
  • MOSFET 2N-CH 30V 17A/31A TISON8
  • Unit Price $1.63000
  • BSC0921NDIATMA1CT-ND
  • SIZF906DT-T1-GE3 - Vishay Siliconix | SIZF906DT-T1-GE3CT-ND DigiKey Electronics
  • SIZF906DT-T1-GE3
  • Vishay Siliconix
  • MOSFET 2 N-CH 30V 60A POWERPAIR
  • Unit Price $1.64000
  • SIZF906DT-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SIZF916DT-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIZF916DT-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.66150
  • Digi-Reel® ? : SIZF916DT-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,750 - Immediate
  • Unit Price: Digi-Reel®

23:30:06 8/23/2019