Add To Favorites
Photo Not Available
SIZ988DT-T1-GE3 Mosfet Array 2 N-Channel (Dual) 30V 40A (Tc), 60A (Tc) 20.2W, 40W Surface Mount 8-PowerPair®
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.12400 $11.24
100 0.87650 $87.65
500 0.72410 $362.05
1,000 0.57165 $571.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIZ988DT-T1-GE3CT-ND
Copy   SIZ988DT-T1-GE3CT-ND
Quantity Available 5,958
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIZ988DT-T1-GE3

Copy   SIZ988DT-T1-GE3
Description MOSFET 2 N-CH 30V 8-POWERPAIR
Copy   MOSFET 2 N-CH 30V 8-POWERPAIR
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 40A (Tc), 60A (Tc) 20.2W, 40W Surface Mount 8-PowerPair®

Copy   Mosfet Array 2 N-Channel (Dual) 30V 40A (Tc), 60A (Tc) 20.2W, 40W Surface Mount 8-PowerPair®
Documents & Media
Datasheets SIZ988DT
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 40A (Tc), 60A (Tc)
Rds On (Max) @ Id, Vgs 7.5mOhm @ 10A, 10V, 4.1mOhm @ 19A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA, 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 4.5V, 23.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1000pF @ 15V, 2425pF @ 15V
Power - Max 20.2W, 40W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package 8-PowerPair®
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIZ988DT-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIZ988DT-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.51800
  • Digi-Reel® ? : SIZ988DT-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,958 - Immediate
  • Unit Price: Digi-Reel®

06:16:16 8/25/2019