Add To Favorites
SIZ904DT-T1-GE3 Mosfet Array 2 N-Channel (Half Bridge) 30V 12A, 16A 20W, 33W Surface Mount 6-PowerPair™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.02700 $10.27
100 0.80070 $80.07
500 0.66146 $330.73
1,000 0.52221 $522.21
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIZ904DT-T1-GE3CT-ND
Copy   SIZ904DT-T1-GE3CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIZ904DT-T1-GE3

Copy   SIZ904DT-T1-GE3
Description MOSFET 2N-CH 30V 12A POWERPAIR
Copy   MOSFET 2N-CH 30V 12A POWERPAIR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 30V 12A, 16A 20W, 33W Surface Mount 6-PowerPair™

Copy   Mosfet Array 2 N-Channel (Half Bridge) 30V 12A, 16A 20W, 33W Surface Mount 6-PowerPair™
Documents & Media
Datasheets SIZ904DT
Featured Product PowerPAIR®
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A, 16A
Rds On (Max) @ Id, Vgs 24mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 435pF @ 15V
Power - Max 20W, 33W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-PowerPair™
Supplier Device Package 6-PowerPair™
Base Part Number SIZ904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIZ904DT-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIZ904DT-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.47320
  • Digi-Reel® ? : SIZ904DT-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

19:51:38 8/21/2019