Add To Favorites
SIZ790DT-T1-GE3 Mosfet Array 2 N-Channel (Half Bridge) 30V 16A, 35A 27W, 48W Surface Mount 6-PowerPair™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.42200 $14.22
100 1.12420 $112.42
500 0.87184 $435.92
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIZ790DT-T1-GE3CT-ND
Copy   SIZ790DT-T1-GE3CT-ND
Quantity Available 680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIZ790DT-T1-GE3

Copy   SIZ790DT-T1-GE3
Description MOSFET 2N-CH 30V 16A 6-POWERPAIR
Copy   MOSFET 2N-CH 30V 16A 6-POWERPAIR
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 30V 16A, 35A 27W, 48W Surface Mount 6-PowerPair™

Copy   Mosfet Array 2 N-Channel (Half Bridge) 30V 16A, 35A 27W, 48W Surface Mount 6-PowerPair™
Documents & Media
Datasheets SIZ790DT
Featured Product PowerPAIR®
PCN Obsolescence/ EOL Mult Mosfet EOL 30/Aug/2018
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series SkyFET®, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type 2 N-Channel (Half Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 16A, 35A
Rds On (Max) @ Id, Vgs 9.3 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 830pF @ 15V
Power - Max 27W, 48W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-PowerPair™
Supplier Device Package 6-PowerPair™
Base Part Number SIZ790
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIZ790DT-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIZ790DT-T1-GE3TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.62370

18:47:12 12/16/2018