Add To Favorites
SISS64DN-T1-GE3 N-Channel 30V 40A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.21000 $12.10
100 0.94360 $94.36
500 0.77948 $389.74
1,000 0.61538 $615.38
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SISS64DN-T1-GE3CT-ND
Copy   SISS64DN-T1-GE3CT-ND
Quantity Available 11,820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SISS64DN-T1-GE3

Copy   SISS64DN-T1-GE3
Description MOSFET N-CHANNEL 30V 40A 1212-8S
Copy   MOSFET N-CHANNEL 30V 40A 1212-8S
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

N-Channel 30V 40A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)

Copy   N-Channel 30V 40A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)
Documents & Media
Datasheets SISS64DN
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.1mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 68nC @ 10V
Vgs (Max) +20V, -16V
Input Capacitance (Ciss) (Max) @ Vds 3420pF @ 15V
FET Feature -
Power Dissipation (Max) 57W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8S (3.3x3.3)
Package / Case PowerPAK® 1212-8S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMB10J15AHR5G - Taiwan Semiconductor Corporation | SMB10J15AHR5GCT-ND DigiKey Electronics
  • SMB10J15AHR5G
  • Taiwan Semiconductor Corporation
  • TVS DIODE 15V 24.4V DO214AA
  • Unit Price $0.57000
  • SMB10J15AHR5GCT-ND
Additional Resources
Standard Package ? 1
Other Names SISS64DN-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SISS64DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.55762
  • Digi-Reel® ? : SISS64DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,820 - Immediate
  • Unit Price: Digi-Reel®

15:03:05 8/21/2019