Add To Favorites
SISS26DN-T1-GE3 N-Channel 60V 60A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.54200 $15.42
100 1.23890 $123.89
500 0.96362 $481.81
1,000 0.79843 $798.43
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SISS26DN-T1-GE3CT-ND
Copy   SISS26DN-T1-GE3CT-ND
Quantity Available 41
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SISS26DN-T1-GE3

Copy   SISS26DN-T1-GE3
Description MOSFET N-CHANNEL 60V 60A 1212-8S
Copy   MOSFET N-CHANNEL 60V 60A 1212-8S
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

N-Channel 60V 60A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)

Copy   N-Channel 60V 60A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S (3.3x3.3)
Documents & Media
Datasheets SISS26DN
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 4.5 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 37nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1710pF @ 30V
FET Feature -
Power Dissipation (Max) 57W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8S (3.3x3.3)
Package / Case PowerPAK® 1212-8S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC4359HDCB#TRMPBF - Linear Technology/Analog Devices | LTC4359HDCB#TRMPBFCT-ND DigiKey Electronics
  • LTC4359HDCB#TRMPBF
  • Linear Technology/Analog Devices
  • IC IDEAL DIODE-OR CTRLR 6DFN
  • Unit Price $6.89000
  • LTC4359HDCB#TRMPBFCT-ND
  • TPH2R608NH,L1Q - Toshiba Semiconductor and Storage | TPH2R608NHL1QCT-ND DigiKey Electronics
  • TPH2R608NH,L1Q
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 75V 150A SOP8
  • Unit Price $1.90000
  • TPH2R608NHL1QCT-ND
  • SIR186DP-T1-RE3 - Vishay Siliconix | SIR186DP-T1-RE3CT-ND DigiKey Electronics
  • SIR186DP-T1-RE3
  • Vishay Siliconix
  • MOSFET N-CH 60V 60A POWERPAKSO-8
  • Unit Price $1.45000
  • SIR186DP-T1-RE3CT-ND
  • SI1022R-T1-GE3 - Vishay Siliconix | SI1022R-T1-GE3CT-ND DigiKey Electronics
  • SI1022R-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 60V 330MA SC-75A
  • Unit Price $0.60000
  • SI1022R-T1-GE3CT-ND
  • SIS892ADN-T1-GE3 - Vishay Siliconix | SIS892ADN-T1-GE3CT-ND DigiKey Electronics
  • SIS892ADN-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 100V 28A PPAK 1212
  • Unit Price $1.23000
  • SIS892ADN-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SISS26DN-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SISS26DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.74844
  • Digi-Reel® ? : SISS26DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: Digi-Reel®

17:43:09 10/19/2018