Add To Favorites
SISH106DN-T1-GE3 N-Channel 20V 12.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8SH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.35400 $13.54
100 1.08820 $108.82
500 0.89404 $447.02
1,000 0.74078 $740.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SISH106DN-T1-GE3CT-ND
Copy   SISH106DN-T1-GE3CT-ND
Quantity Available 5,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SISH106DN-T1-GE3

Copy   SISH106DN-T1-GE3
Description MOSFET N-CHAN PPAK 1212-8SH
Copy   MOSFET N-CHAN PPAK 1212-8SH
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 20V 12.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8SH

Copy   N-Channel 20V 12.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8SH
Documents & Media
Datasheets SISH106DN
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 12.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 6.2mOhm @ 19.5A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 4.5V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8SH
Package / Case PowerPAK® 1212-8SH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SISH106DN-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SISH106DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.69440
  • Digi-Reel® ? : SISH106DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,990 - Immediate
  • Unit Price: Digi-Reel®

19:47:23 8/17/2019