Add To Favorites
SIS496EDNT-T1-GE3 N-Channel 30V 50A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8
Product Overview
Digi-Key Part Number SIS496EDNT-T1-GE3-ND
Copy   SIS496EDNT-T1-GE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIS496EDNT-T1-GE3

Copy   SIS496EDNT-T1-GE3
Description MOSFET N-CH 30V 50A POWERPAK1212
Copy   MOSFET N-CH 30V 50A POWERPAK1212
Detailed Description

N-Channel 30V 50A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8

Copy   N-Channel 30V 50A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8
Documents & Media
Datasheets SIS496EDNT
PCN Obsolescence/ EOL Mult Mosfet EOL 30/Aug/2018
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.8 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1515pF @ 15V
FET Feature -
Power Dissipation (Max) 52W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.26393 $1,583.55

Submit a request for quotation on quantities greater than those displayed.

04:19:30 9/25/2018