Add To Favorites
Product Overview
Digi-Key Part Number SIS478DN-T1-GE3CT-ND
Quantity Available 3,849
Can ship immediately
Manufacturer

Manufacturer Part Number

SIS478DN-T1-GE3

Description MOSFET N-CH 30V 12A 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

N-Channel 30V 12A (Tc) 15.6W (Tc) Surface Mount PowerPAK® 1212-8

Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 398pF @ 15V
FET Feature -
Power Dissipation (Max) 15.6W (Tc)
Rds On (Max) @ Id, Vgs 20 mOhm @ 8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIS478DN-T1-GE3CT

08:36:49 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59500 $5.95
100 0.45890 $45.89
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIS478DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23925
  • Digi-Reel® ? : SIS478DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback