Add To Favorites
SIS184DN-T1-GE3 N-Channel 60V 17.4A (Ta), 65.3A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29200 $12.92
100 1.00750 $100.75
500 0.83232 $416.16
1,000 0.65709 $657.09
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIS184DN-T1-GE3CT-ND
Copy   SIS184DN-T1-GE3CT-ND
Quantity Available 5,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIS184DN-T1-GE3

Copy   SIS184DN-T1-GE3
Description MOSFET N-CHAN 60V POWERPAK 1212-
Copy   MOSFET N-CHAN 60V POWERPAK 1212-
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

N-Channel 60V 17.4A (Ta), 65.3A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8S

Copy   N-Channel 60V 17.4A (Ta), 65.3A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8S
Documents & Media
Datasheets SIS184DN
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 17.4A (Ta), 65.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 5.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1490pF @ 30V
FET Feature -
Power Dissipation (Max) 3.7W (Ta), 52W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8S
Package / Case PowerPAK® 1212-8S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIS184DN-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIS184DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.59542
  • Digi-Reel® ? : SIS184DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,995 - Immediate
  • Unit Price: Digi-Reel®

15:41:29 8/21/2019