Add To Favorites
SIRC18DP-T1-GE3 N-Channel 30V 60A (Tc) 54.3W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.19000 $11.90
100 0.92750 $92.75
500 0.76618 $383.09
1,000 0.60488 $604.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIRC18DP-T1-GE3CT-ND
Copy   SIRC18DP-T1-GE3CT-ND
Quantity Available 5,320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIRC18DP-T1-GE3

Copy   SIRC18DP-T1-GE3
Description MOSFET N-CH 30V 60A POWERPAKSO-8
Copy   MOSFET N-CH 30V 60A POWERPAKSO-8
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

N-Channel 30V 60A (Tc) 54.3W (Tc) Surface Mount PowerPAK® SO-8

Copy   N-Channel 30V 60A (Tc) 54.3W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SIRC18DP
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.1mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 111nC @ 10V
Vgs (Max) +20V, -16V
Input Capacitance (Ciss) (Max) @ Vds 5060pF @ 15V
FET Feature Schottky Diode (Body)
Power Dissipation (Max) 54.3W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIRC18DP-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIRC18DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.54810
  • Digi-Reel® ? : SIRC18DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,320 - Immediate
  • Unit Price: Digi-Reel®

18:57:27 8/18/2019